Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS722204ESEXUMA1
Order Code3267692
Also Known AsBTS72220-4ESE, SP001471316
Technical Datasheet
11,675 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.980 |
10+ | kr 18.920 |
25+ | kr 16.680 |
50+ | kr 16.230 |
100+ | kr 15.780 |
250+ | kr 14.960 |
500+ | kr 14.510 |
1000+ | kr 14.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 24.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS722204ESEXUMA1
Order Code3267692
Also Known AsBTS72220-4ESE, SP001471316
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13.5V
Current Limit-
On State Resistance0.0055ohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.0055ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
4Channels
Current Limit
-
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability