Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3080EJDEMOBOARDTOBO1
Order Code3514665
Also Known AsSP001644218, BTS3080EJ DEMOBOARD
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 228.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 228.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3080EJDEMOBOARDTOBO1
Order Code3514665
Also Known AsSP001644218, BTS3080EJ DEMOBOARD
Silicon ManufacturerInfineon
Silicon Core NumberBTS3080EJ
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTS3080EJ
Product Range-
Product Overview
BTS3080EJDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTS3080EJ. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- Arduino/XMC1100 boot kit compatible
- Diagnosis function
- Programmable push button integrated
- Additional equipment needed: 1x 12V power supply, 1x 5V signal generator and 5V power supply
- Stand-alone operation is possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTS3080EJ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS3080EJ
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24