Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 326.160 |
Product Information
Product Overview
BTG7007A1EPWDBTOBO1 is a daughterboard comes with one PROFET™ Wire Guard 12V smart high-side switch of BTG7007A-1EPW and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Potential applications include on-board charger, DC/DC converter, replaces electromechanical relays, fuses and discrete circuits, suitable for driving resistive, inductive and capacitive loads, suitable for future power distribution architectures, protection of system supply and wire harness and main switch for ECU power supplies.
- Capacitive load switching (CLS) mode
- Integrated wire protection functionality
- Idle mode, adj. overcurrent threshold
- Dynamic temperature protection with latch and sequential diagnosis, inverse ON
- Automotive qualified AEC-Q100 Grade 1
- PRO-Sil™ ISO 26262-compliant
- High flexibility to PROFET™ +2 12V and high flexibility to PROFET™ Load Guard 12V
- For modern automotive power distribution, wire protection, power supply protection
- Active during parking power supply protection, load control and self-protection
- Pin and footprint compatibility within the whole family
Technical Specifications
Daughter Board with Switch
-
Infineon PROFET ONE4ALL Motherboards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate