Print Page
4,956 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.850 |
10+ | kr 2.650 |
100+ | kr 2.450 |
500+ | kr 2.080 |
1000+ | kr 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC886N03LSGATMA1
Order Code2617422
Product RangeOptiMOS 3
Also Known AsBSC886N03LS G, SP000475950
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id65A
Drain Source On State Resistance0.005ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3
Qualification-
Alternatives for BSC886N03LSGATMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
65A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.005ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814