Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.400 |
10+ | kr 3.600 |
100+ | kr 2.830 |
500+ | kr 2.530 |
1000+ | kr 2.460 |
2500+ | kr 2.420 |
5000+ | kr 2.370 |
Product Information
Product Overview
BGS14PN10E6327XTSA1 is a SP4T high linearity, high power RF switch. It is a single pole quad throw (SP4T) RF antenna aperture switch optimized for mobile phone applications up to 6.0GHz. This single supply chip integrates on-chip CMOS logic driven by a two simple, CMOS or TTL compatible control input signals. Unlike GaAs technology, the 0.1dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. It is suitable for EDGE/C2K/LTE/WCDMA/SV-LTE applications. It is applicable for main path and entire RF-front-end without any power restrictions in mobile communication DL/UL CA and MIMO, micro/pico cells/cellular base stations, test equipment.
- No DC decoupling components required, if no external DC is applied on RF ports
- High ESD robustness, low harmonic generation
- No power supply blocking required, no linearity change within supply voltage range
- Supply voltage range from 1.8 to 3.6V, 400µm pad pitch
- No insertion loss change within supply voltage range
- Mobile cellular Rx/Tx applications, suitable for LTE/3G
- High max RF power is 40dBm CW at 900MHz, room temperature
- Two ultra-low loss ports (RF1 and RF3) is 0.19dB at f=0.9GHz, PIN =38dBm
- Two low loss ports (RF2 and RF4) is 0.32dB at f=0.9GHz, PIN =38dBm
- Ambient temperature range from -40 to 85°C, TSNP10-1 package
Technical Specifications
500MHz
TSNP
1.8V
-40°C
-
MSL 1 - Unlimited
6GHz
10Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate