Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA8U1BN6E6327XTSA1
Order Code2947797
Also Known AsBGA 8U1BN6 E6327, SP001495624
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
15000+ | kr 2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
kr 33,750.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA8U1BN6E6327XTSA1
Order Code2947797
Also Known AsBGA 8U1BN6 E6327, SP001495624
Technical Datasheet
Frequency Min4GHz
Frequency Max6GHz
Gain13.7dB
Noise Figure Typ1.6dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.6V
Supply Voltage Max3.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
4GHz
Gain
13.7dB
RF IC Case Style
TSNP
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
Noise Figure Typ
1.6dB
No. of Pins
6Pins
Supply Voltage Max
3.1V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability