Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA5L1BN6E6327XTSA1
Order Code2888779
Also Known AsBGA 5L1BN6 E6327, SP001685180
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.640 |
10+ | kr 3.190 |
100+ | kr 2.640 |
500+ | kr 2.360 |
1000+ | kr 2.180 |
2500+ | kr 2.140 |
5000+ | kr 2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA5L1BN6E6327XTSA1
Order Code2888779
Also Known AsBGA 5L1BN6 E6327, SP001685180
Technical Datasheet
Frequency Min600MHz
Frequency Max1GHz
Gain18.5dB
Noise Figure Typ0.7dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
600MHz
Gain
18.5dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
0.7dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability