Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA535N6E6327XTSA1
Order Code4538829
Also Known AsBGA535N6E6327, SP006038300
Technical Datasheet
12,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.410 |
10+ | kr 5.100 |
100+ | kr 3.250 |
500+ | kr 2.470 |
1000+ | kr 2.220 |
2500+ | kr 2.060 |
5000+ | kr 1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA535N6E6327XTSA1
Order Code4538829
Also Known AsBGA535N6E6327, SP006038300
Technical Datasheet
Frequency Min1.164GHz
Frequency Max1.615GHz
Gain18dB
Noise Figure Typ1dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
1.164GHz
Gain
18dB
RF IC Case Style
TSNP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1.615GHz
Noise Figure Typ
1dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability