Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR843EL3E6327XTSA1
Order Code2781222
Also Known AsBFR 843EL3 E6327, SP001062610
Technical Datasheet
14,250 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.280 |
10+ | kr 2.390 |
100+ | kr 1.940 |
500+ | kr 1.610 |
1000+ | kr 1.560 |
5000+ | kr 1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR843EL3E6327XTSA1
Order Code2781222
Also Known AsBFR 843EL3 E6327, SP001062610
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.6V
Transition Frequency-
Power Dissipation125mW
Continuous Collector Current55mA
Transistor Case StyleTSLP
No. of Pins3Pins
DC Current Gain hFE Min230hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
-
Continuous Collector Current
55mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.6V
Power Dissipation
125mW
Transistor Case Style
TSLP
DC Current Gain hFE Min
230hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability