Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP620FH7764XTSA1
Order Code2726099
Also Known AsBFP 620F H7764, SP000745304
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.270 |
10+ | kr 2.050 |
100+ | kr 1.780 |
500+ | kr 1.570 |
1000+ | kr 1.540 |
5000+ | kr 1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP620FH7764XTSA1
Order Code2726099
Also Known AsBFP 620F H7764, SP000745304
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.3V
Transition Frequency65GHz
Power Dissipation185mW
Continuous Collector Current80mA
Transistor Case StyleTSFP
No. of Pins4Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
65GHz
Continuous Collector Current
80mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.3V
Power Dissipation
185mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability