Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBF776H6327XTSA1
Order Code2726094
Also Known AsBF 776 H6327, SP000745164
Technical Datasheet
13,250 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.900 |
10+ | kr 1.820 |
100+ | kr 1.470 |
500+ | kr 1.340 |
1000+ | kr 1.250 |
5000+ | kr 1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBF776H6327XTSA1
Order Code2726094
Also Known AsBF 776 H6327, SP000745164
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4V
Transition Frequency46GHz
Power Dissipation200mW
Continuous Collector Current50mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min180hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
46GHz
Continuous Collector Current
50mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4V
Power Dissipation
200mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
180hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048