Print Page
8,145 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.923 |
10+ | kr 0.555 |
100+ | kr 0.434 |
500+ | kr 0.405 |
1000+ | kr 0.385 |
5000+ | kr 0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6405E6327HTSA1
Order Code2480902
Product RangeBAR64
Also Known AsBAR 64-05 E6327, SP000012212
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If1.35ohm
Reverse Voltage150V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1.35ohm
Diode Case Style
SOT-23
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability