Print Page
13,700 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.080 |
10+ | kr 0.604 |
100+ | kr 0.496 |
500+ | kr 0.467 |
1000+ | kr 0.446 |
5000+ | kr 0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6402ELE6327XTMA1
Order Code2787821
Product RangeBAR64
Also Known AsBAR 64-02EL E6327, SP001114996
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.85ohm
Reverse Voltage150V
Diode Case StyleTSLP-2-19
No. of Pins2 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
150V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.85ohm
Diode Case Style
TSLP-2-19
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability