Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R008M1HXUMA1
Order Code4295098
Product RangeCoolSiC Gen I Series
Also Known AsAIMDQ75R008M1H, SP005931682
Technical Datasheet
552 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 242.340 |
| 5+ | kr 222.940 |
| 10+ | kr 165.710 |
| 50+ | kr 157.020 |
| 100+ | kr 148.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 242.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R008M1HXUMA1
Order Code4295098
Product RangeCoolSiC Gen I Series
Also Known AsAIMDQ75R008M1H, SP005931682
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id173A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0106ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation625W
Operating Temperature Max175°C
Product RangeCoolSiC Gen I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
173A
Drain Source On State Resistance
0.0106ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
625W
Product Range
CoolSiC Gen I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability