Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIKQ120N75CP2XKSA1
Order Code3958232
Also Known AsSP005416548, AIKQ120N75CP2
Technical Datasheet
127 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 77.600 | 
| 5+ | kr 66.730 | 
| 10+ | kr 55.800 | 
| 50+ | kr 52.670 | 
| 100+ | kr 49.470 | 
| 250+ | kr 48.510 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 77.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKQ120N75CP2XKSA1
Order Code3958232
Also Known AsSP005416548, AIKQ120N75CP2
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.3V
Power Dissipation682W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
682W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability