Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1AT-SL-24VDC
Order Code1094083
Product RangeSRK Series
Technical Datasheet
5 In Stock
420 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 53.800 |
| 5+ | kr 39.100 |
| 10+ | kr 35.890 |
| 20+ | kr 33.130 |
| 50+ | kr 31.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1AT-SL-24VDC
Order Code1094083
Product RangeSRK Series
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRK Series
Contact Voltage DC Nom14V
Coil Resistance362ohm
Contact MaterialSilver Tin Oxide
Product Overview
The IMO SRK series Automotive Relay up to 45A switching capacity and PC board terminals. It has SPNO and SPCO contact arrangements and is available as open frame or sealed relay.
- Two pin out choices
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
SRK Series
Coil Resistance
362ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018