Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10230
Order Code9939881
Technical Datasheet
19 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 242.380 |
5+ | kr 233.860 |
10+ | kr 224.810 |
20+ | kr 222.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 242.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10230
Order Code9939881
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3NO / 1NO
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive20A
Switching Current AC312A
Product Range-
Product Overview
The MB12-S-10230 is a 3 main + 1 make auxiliary Mini Contactor with DIN mounting screw terminals.
- Long life
- Finger touch protection
- Twin bifurcated auxiliary contacts
- Designed to EN 60947-4-1
Applications
Industrial
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
5.5kW
Switching Current AC3
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16