Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoCDSHM18
Order Code2779982
Product RangeCDSH Class
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 256.370 |
| 10+ | kr 197.210 |
| 25+ | kr 174.800 |
| 100+ | kr 156.950 |
| 250+ | kr 153.810 |
| 500+ | kr 150.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 256.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCDSHM18
Order Code2779982
Product RangeCDSH Class
Technical Datasheet
Product RangeCDSH Class
Heavy Duty Connector TypeInsert
No. of Contacts18Contacts
No. of Contacts18 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CDSH Class
No. of Contacts
18Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
18 Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07