Print Page
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 161.290 |
| 5+ | kr 158.090 |
| 10+ | kr 154.820 |
| 20+ | kr 151.620 |
| 50+ | kr 148.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 161.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1B-V4P02R
Order Code4587217
Product RangeYW Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Pull/Turn Reset
Switch TerminalsPush In
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeYW Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Push In
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
YW Series
Switch Operation
Pushlock Pull/Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3