Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV422MR.
Order Code1548883
Product RangeXN Series
Technical Datasheet
Contact Configuration4PST-2NO, DPST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
Technical Specifications
Contact Configuration
4PST-2NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072