Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 592.410 |
| 5+ | kr 545.060 |
| 10+ | kr 503.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 592.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV404MR
Order Code4337629
Product RangeXN Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08505