Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSF1V-6-07L
Order Code2787307
Product RangeSF1V Series
Technical Datasheet
29 In Stock
120 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 94.600 |
| 5+ | kr 89.890 |
| 10+ | kr 85.780 |
| 20+ | kr 84.280 |
| 50+ | kr 82.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 94.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSF1V-6-07L
Order Code2787307
Product RangeSF1V Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250V
Product RangeSF1V Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SF1V-6-07L is a 6-pole DIN Rail Mount Socket for use with RF1V force guided relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SF1V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080211