Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 177.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 177.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-3AF20
Order Code4802694
Product RangeHW Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationDPST-NO
Product RangeHW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Angle of Throw-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
Maintained
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
220V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01