Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE2B-M200PB
Order Code2903580
Product RangeHE2B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2B-M200PB
Order Code2903580
Product RangeHE2B Series
Technical Datasheet
Product RangeHE2B Series
Contact ConfigurationDPDT
Switch OperationOff-On-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.2mm x 70mm
Technical Specifications
Product Range
HE2B Series
Switch Operation
Off-On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
500mA
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.2mm x 70mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381