Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,144.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,144.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-HHUVWE.IT
Order Code4629694
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length37mm
For Use WithIndustrial Inspection, Dermatology, Trauma, Schools, Ophthalmology, Forensic Science, Hospitality
Magnification2.25x, 4x
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Industrial Inspection, Dermatology, Trauma, Schools, Ophthalmology, Forensic Science, Hospitality
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
37mm
Magnification
2.25x, 4x
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90139080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44