Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No56YSD15S-2400630
Order Code3798146
Product Range56YSD15S-xy Series
Technical Datasheet
72 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 201.600 |
5+ | kr 124.060 |
10+ | kr 112.470 |
20+ | kr 96.760 |
50+ | kr 94.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 201.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No56YSD15S-2400630
Order Code3798146
Product Range56YSD15S-xy Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range56YSD15S-xy Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56YSD15S-2400630 from Ideal Power is AC / DC DIN rail power supply rated at 630mA at 24V. This product is cULus, LVD 60950-1 & EMC EN 55032 compliant and comes in at 78gm meaning they are light and compact. They are ideal for applications such as Industrial automation, control equipment and electronic systems as well as many other applications.
- 56YSD15S series 15W DIN rail power supply
- High efficiency, low ripple and noise
- 100% full load burn-in test
- DC voltage output adjustable
- Class II isolation level
- Over load/over voltage/short circuit protection
- Three years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
56YSD15S-xy Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085