Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS818-050300W-2
Order Code4220133
Product Range15DYS818-xyW-2 Series
Technical Datasheet
57 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 212.820 |
5+ | kr 103.610 |
10+ | kr 98.830 |
20+ | kr 93.970 |
50+ | kr 80.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 212.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS818-050300W-2
Order Code4220133
Product Range15DYS818-xyW-2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS818-xyW-2 Series
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
15DYS818-050300W-2 is a 15DYS818-xyW-2 series AC/DC external adapter EURO plug top power supply (PSU). It is certified to TUV-GS, IEC/EN 62368-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in ITE, audio and video industries.
- Direct EURO fixed plug top adapter
- Over current, short circuit, over voltage protection
- Input voltage range from 90 to 264VAC, input current is 0.5A typical
- Input frequency range from 47 to 63Hz
- 5VDC output voltage, 3A output current
- 15W output power
- Ripple and noise is 3% maximum
- Operating temperature range from 0 to 45°C
- MTBF is 50000hrs typical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS818-xyW-2 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1