Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 152.760 |
10+ | kr 99.060 |
25+ | kr 78.010 |
100+ | kr 72.960 |
250+ | kr 67.900 |
500+ | kr 66.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 152.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50.620M/EMVDL-F is a Perfect Cable Gland made of nickel plated brass with polychloroprene-nitrile rubber outer-ring and stainless steel contact spring. The gland is used for cables with shielding, quick and easy EMC connection of the cable shield via the contacting spring with the gland body and the housing potential, integrated anchorage, protection against twisting, wide sealing and clamping range.
- Easy-to-install
- -20 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545