Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.580 |
10+ | kr 7.470 |
25+ | kr 6.620 |
50+ | kr 6.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No101281020FAR
Order Code3471214
Technical Datasheet
Gear MaterialAcetal
No. of Teeth20
Tensile Strength N/m²-
Flange Diameter8mm
Torque1.8N-m
Bore Size4mm
Module Number0.5
Product Range-
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
1.8N-m
Module Number
0.5
No. of Teeth
20
Flange Diameter
8mm
Bore Size
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567