Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-1/199_NE
Order Code4667457
Also Known As85247560
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,680.000 |
5+ | kr 2,998.000 |
10+ | kr 2,939.000 |
25+ | kr 2,879.000 |
50+ | kr 2,819.000 |
100+ | kr 2,759.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-1/199_NE
Order Code4667457
Also Known As85247560
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Frequency Max67GHz
Operating Frequency Max67GHz
Connector Type1.85mm
Connector GenderJack
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
67GHz
Connector Type
1.85mm
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Operating Frequency Min
0GHz
Operating Frequency Max
67GHz
Connector Gender
Jack
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005