Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1355.17.0001
Order Code3819234
Product RangeSencity Spot-L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,181.000 |
| 5+ | kr 2,138.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,181.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1355.17.0001
Order Code3819234
Product RangeSencity Spot-L
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.15GHz
Gain22dBi
VSWR2
Input Power6W
Input Impedance50ohm
Antenna PolarisationHorizontal, Vertical
Product RangeSencity Spot-L
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.15GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Spot-L
Frequency Min
4.9GHz
Gain
22dBi
Input Power
6W
Antenna Polarisation
Horizontal, Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2