Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHOSIDEN BESSON
Manufacturer Part NoCYBERTONE FOUR
Order Code143035
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min12VDC
Supply Voltage Max12VDC
TonesMultiple
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency3kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
12VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3kHz
Product Range
-
Supply Voltage Min
12VDC
Tones
Multiple
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064