Product Information
Product Overview
The V15W11-EZ200-W3 is a MICRO SWITCH™ watertight miniature-sized snap-action Basic Switch designed for harsh-duty and wash down areas. Rugged yet precise, the switch gives highly accurate machine control for turning circuits on and off. The V15W can be used in a wide range of challenging environments, including food packaging plants, forklifts, ATVs, golf carts, lawn mowers, garbage trucks, salt trucks, commercial buses and wheelchair lifts for conversion vans. It can also be used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines and transportation.
- IP67 Degree of protection
- Pre-leaded wires for easy installation
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Miniature
SPDT
10.1A
-
200gf
Pin Plunger
Quick Connect, Solder
250VDC
250VAC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate