Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN100PDAA5
Order Code1823248
Product RangeTruStability SSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN100PDAA5
Order Code1823248
Product RangeTruStability SSC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-100psi
Pressure Measurement TypeDifferential
Operating Pressure Max100psi
Voltage Rating5V
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins4Pins
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-100psi
Operating Pressure Max
100psi
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Voltage Rating
5V
Supply Voltage Max
5.25V
No. of Pins
4Pins
Pressure Port Type
Dual Axial Barbed, Same Side
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005