Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSR3G-A1
Order Code3408777
Product RangeSR3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR3G-A1
Order Code3408777
Product RangeSR3 Series
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Min4.5V
Nominal Air Gap-
Supply Voltage DC Max24V
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Linearity-
Output ConfigurationSink
Electrical Rotation Angle-
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSR3 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Nominal Air Gap
-
Maximum Air Gap
-
Resolution
-
Output Configuration
Sink
Supply Voltage Min
4.5VDC
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
85°C
Qualification
-
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
24V
Sensor Terminals
Wire Leads
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
SR3 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1