Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Magnetic Position Sensors
                                                                                                  Print Page

                                                                                                  SR13D-A1

                                                                                                  Hall Effect Position Sensor, Unipolar, 3.8 V to 30 V, Wire Leads, Rectangular, Sink, 400 mV

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL SR13D-A1
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoSR13D-A1
                                                                                                  Order Code3890168
                                                                                                  Product RangeSR13 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  200 more incoming. You can reserve stock now

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 102.170
                                                                                                  10+kr 88.160
                                                                                                  25+kr 86.590
                                                                                                  50+kr 85.030
                                                                                                  100+kr 83.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 102.17 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoSR13D-A1
                                                                                                  Order Code3890168
                                                                                                  Product RangeSR13 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeHall-Effect Magnetic Position Sensor
                                                                                                  Supply Voltage DC Min3.8V
                                                                                                  Nominal Air Gap-
                                                                                                  Supply Voltage DC Max30V
                                                                                                  Maximum Air Gap-
                                                                                                  Resolution-
                                                                                                  Linearity-
                                                                                                  Electrical Rotation Angle-
                                                                                                  Supply Voltage Min3.8VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Rotational Life Cycles-
                                                                                                  IP Rating-
                                                                                                  Sensor HousingRectangular
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeSR13 Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Hall-Effect Magnetic Position Sensor

                                                                                                  Nominal Air Gap

                                                                                                  -

                                                                                                  Maximum Air Gap

                                                                                                  -

                                                                                                  Linearity

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  3.8VDC

                                                                                                  Rotational Life Cycles

                                                                                                  -

                                                                                                  Sensor Housing

                                                                                                  Rectangular

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Supply Voltage DC Min

                                                                                                  3.8V

                                                                                                  Supply Voltage DC Max

                                                                                                  30V

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Electrical Rotation Angle

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  SR13 Series

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Mexico
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90328900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.002744
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark