Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.100 |
10+ | kr 13.810 |
50+ | kr 13.510 |
100+ | kr 13.280 |
250+ | kr 12.980 |
500+ | kr 12.690 |
1000+ | kr 12.390 |
2500+ | kr 12.160 |
Product Information
Product Overview
The SM351RT is an ultra-sensitive Magnetoresistive Sensor designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 to 24VDC) applications. The standard power series IC with solid state design offers ultra-high sensitivity of 11G maximum, making it the highest sensitivity sensor in its class for standard powered applications. The magnetoresistive sensor ICs, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation.
- Omnipolar sensing activates with either pole from a magnet
Applications
Sensing & Instrumentation, HVAC, Metering, Test & Measurement, Motor Drive & Control, Medical
Technical Specifications
Omnipolar Switch
3G
11G
24V
SOT-23
-40°C
Standard Power
Anisotropic Magneto Resistive (AMR)
Omnipolar Switch
3V
SOT-23
3Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate