Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-354
Order Code4144370
Product RangeCSNV700 Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 508.770 |
5+ | kr 508.700 |
10+ | kr 508.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 508.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-354
Order Code4144370
Product RangeCSNV700 Series
Technical Datasheet
Sensor Output TypeCAN
Supply Voltage DC Min8V
Supply Voltage Range7V to 18V
Measured CurrentDC
Supply Voltage DC Max18V
Current Measuring Range DC-700A to 700A
Accuracy± 0.5%
Current Sensor TechnologyFlux Gate
Primary Current700A
Secondary Signal Type-
Accuracy0.5%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
CAN
Supply Voltage Range
7V to 18V
Supply Voltage DC Max
18V
Accuracy
± 0.5%
Primary Current
700A
Accuracy
0.5%
Operating Temperature Min
-40°C
Product Range
CSNV700 Series
Supply Voltage DC Min
8V
Measured Current
DC
Current Measuring Range DC
-700A to 700A
Current Sensor Technology
Flux Gate
Secondary Signal Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771