Product Information
Product Overview
The 26PCCFA6D is a Miniature pressure sensor, provides reliable differential pressure sensing performance. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 to 250psi sensing ranges.
- With temperature compensation and calibration
- Operable after exposure to frozen conditions
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Unamplified signal conditioning
- 0.600" PCB termination
- Straight port style
- -40 to 85°C operating temperature
Applications
Medical, Sensing & Instrumentation, Robotics
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Differential
0psi
Differential
2.5VDC
Straight
SIP
Analogue
Dual Axial Barbless, Opposite Side
-
-40°C
26PC Series
No SVHC (07-Jul-2017)
Voltage
15psi
10V
16VDC
-
4Pins
-
Through Hole
Liquid
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate