Print Page
132 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 262.280 |
| 5+ | kr 257.040 |
| 10+ | kr 251.810 |
| 20+ | kr 246.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 262.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-2
Order Code5082183
Product RangeTL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
The 1TL1-2 is a 1-pole Toggle Switch, with screw termination with silver cadmium oxide contacts. The toggle switches have high strength, temperature resistant, non-tracking case material. Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2.3mm (0.09inches) to change positions.
- TL Series military-grade sealed toggle switch qualified to MIL-DTL-3950 standards
- Wide temperature range from -65°C to 71°C
- UL recognized, CSA certified and CE approved
- Environmental sealing enables switch to withstand many demanding indoor and outdoor applications
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
Screw
Technical Docs (1)
Alternatives for 1TL1-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635