Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No164PC01D76
Order Code731894
Product Range160PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No164PC01D76
Order Code731894
Product Range160PC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Inch-H2O
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Supply Voltage Min6VDC
Voltage Rating8VDC
Supply Voltage Max16VDC
Port StyleStraight
Sensor Case / PackageSIP
Supply Current8mA
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range160PC Series
QualificationMIL-STD-202
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 164PC01D76 is a low pressure differential Pressure Sensor.
- 0 to 5"H2O Pressure range
- ±1.25 Shift null
- 1 Sensitivity V/"H2O
- 5psi Maximum overpressure
- ±0.25% Repeatability and hysteresis span (typical)
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Operating Pressure Max
5Inch-H2O
Voltage Rating
8VDC
Port Style
Straight
Supply Current
8mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
160PC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
6VDC
Supply Voltage Max
16VDC
Sensor Case / Package
SIP
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
MIL-STD-202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05