Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,402.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,402.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-2444-03
Order Code4336573
Technical Datasheet
Load Capacity100lb
Load Cell TypeSubminiature Compression
Weight Capacity100lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max5VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
100lb
Weight Capacity
100lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
-
Load Cell Type
Subminiature Compression
Supply Voltage
5VDC
Excitation Voltage Max
5VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472