Print Page
FMAMSDXX025WCSC3
Force Sensor, Amplified, Piezoresistive, 25 N, 3 V, 3.6 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFMAMSDXX025WCSC3
Order Code4418824
Product RangeFMA Series
Technical Datasheet
198 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | kr 290.830 |
9+ | kr 274.910 |
Price for:Each
Minimum: 3
Multiple: 3
kr 872.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoFMAMSDXX025WCSC3
Order Code4418824
Product RangeFMA Series
Technical Datasheet
Force Sensor TypeAmplified
Force Sensor TechnologyPiezoresistive
Force Range Max25N
Force Range Min-
Supply Voltage Min3V
Supply Voltage Max3.6V
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFMA Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Force Sensor Type
Amplified
Force Range Max
25N
Supply Voltage Min
3V
Output Interface
SPI
Operating Temperature Max
85°C
SVHC
To Be Advised
Force Sensor Technology
Piezoresistive
Force Range Min
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
FMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001