Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGDML 2011 GB1 GRAU/GREY
Order Code1176455
Product RangeGDM
Technical Datasheet
112 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.560 |
10+ | kr 47.140 |
100+ | kr 44.070 |
250+ | kr 42.360 |
500+ | kr 40.560 |
1000+ | kr 39.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDML 2011 GB1 GRAU/GREY
Order Code1176455
Product RangeGDM
Technical Datasheet
No. of Contacts3Contacts
Product RangeGDM
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (27-Jun-2018)
Product Overview
The GDML 2011 GB1 GRAU/GREY is a Bridge-type Rectifier with tin-plated contact, PG 11 cable gland, protective circuit and varistor suppressor. The GDM-series rectangular connector with PA contact bearer and housing. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 11mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 2A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032