Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931272101
Order Code495189
Product RangeAGF 2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931272101
Order Code495189
Product RangeAGF 2 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max4mm
Insulator ColourRed
Product RangeAGF 2 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Extra-fine alligator clip, particularly suited for gripping densely packed extremely small contact points. Contact tongues insulated on the outside to prevent short circuits. Plug connection through 2 mm and 4 mm diameter connectors.
- 4 mm system
- Crocodile clips
- Unsprung socket 4 mm connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
4mm
Product Range
AGF 2 Series
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004