Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5S8
Order Code2300433
Product RangeUX60S
Technical Datasheet
359 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.780 |
50+ | kr 4.690 |
100+ | kr 4.330 |
250+ | kr 3.990 |
500+ | kr 3.750 |
1500+ | kr 3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 57.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5S8
Order Code2300433
Product RangeUX60S
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeUX60S
SVHCNo SVHC (23-Jan-2024)
Product Overview
The UX60SC-MB-5S8 is a Mini-USB type-B Connector, provides 480Mbps maximum data transmission rate. Reduction in the overall length (as compared with other versions) of the receptacle (7.0mm) translates into less board mounting space. Versions with heat-resistant pick-up tape can be also supplied.
- USB 2.0 Standard Data Transmission Rate
- Reduced Size, Less Board Space
- Board Placement with Automatic Equipment
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper
Product Range
UX60S
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361