Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBP-20P
Order Code1764386
Product RangeLF Series
Also Known As136-0010-2-00
Technical Datasheet
92 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 181.260 |
10+ | kr 159.990 |
25+ | kr 137.300 |
100+ | kr 129.920 |
250+ | kr 125.660 |
500+ | kr 121.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 181.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBP-20P
Order Code1764386
Product RangeLF Series
Also Known As136-0010-2-00
Technical Datasheet
Connector TypeCircular Industrial
Product RangeLF Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts20Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Copper Alloy
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Product Range
LF Series
No. of Contacts
20Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03