Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX30B-2S-7.62DSA
Order Code2498716
Product RangeFX30B Series
Also Known As570-3504-2-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 252+ | kr 12.680 |
Price for:Each
Minimum: 252
Multiple: 252
kr 3,195.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX30B-2S-7.62DSA
Order Code2498716
Product RangeFX30B Series
Also Known As570-3504-2-00
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing7.62mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFX30B Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FX30B series from Hirose are through hole straight board to board stacking receptacles for coplanar /vertical/ parallel connection. These are 7.62mm pitch spacing position misalignment absorption type power supply connectors used for PCB connections. FX30B series utilizes 2mm effective mating length for contacts and provides sufficient margin for its mating stroke. A large induction form has been provided to allow easy mating operations.
- Number of contacts is 2
- Highly reliable multi point contacts and low insertion/extraction force
- Operating temperature range from -55°C to 105°C
- Rated voltage of 250VAC/DC (UL/ cUL) and 150VAC/DC (TUV)
- Current rating is 16A(UL/ cUL) and 17A(TUV)
- Copper alloy contacts with gold plating
- Flammability rating meets UL94 V-0, black colour polyamide (PA) resin insulator
- Contact resistance of 2mohm or less
- UL 1977/cUL E52653 listed, CSA 22.2 No. 182.3-M1987 and TUV R50275872 certified
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
7.62mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
FX30B Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004