Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-32S-0.5SH(55)
Order Code2300376
Product RangeFH12
Also Known As586-0681-7-55
Technical Datasheet
1,082 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.300 |
| 10+ | kr 12.420 |
| 100+ | kr 11.750 |
| 250+ | kr 11.090 |
| 500+ | kr 10.560 |
| 1000+ | kr 9.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-32S-0.5SH(55)
Order Code2300376
Product RangeFH12
Also Known As586-0681-7-55
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts32Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH12 series FFC/FPC Board Connector feature one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12F version connector supports a 0.18mm thick FPC (±0.05).
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator provides an extra measure of security against actuator breakage
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
32Contacts
Product Range
FH12
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FH12-32S-0.5SH(55)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034