Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.250 |
100+ | kr 1.700 |
500+ | kr 1.450 |
1000+ | kr 1.410 |
2500+ | kr 1.350 |
5000+ | kr 1.320 |
Product Information
Product Overview
The DF20 series double rows low-profile Board-to-cable Connector allows reliable solder and cable termination. An effective electrical connection is assured with a 1mm wipe of mating contacts. Redesigned metal fittings decreased the overall length of the board-mount receptacle and permit end-to-end mounting of several connectors. Straight type pin headers are supplied with a 5.4x4.6mm flat platform to allow vacuum pick-up and placement on the board. This series is available with 10, 20, 30, 40 and 50 contacts. The pin headers are available in two types - with or without board positioning bosses. Depending on specific application pin headers straight or right angle types are available.
- Reliable electrical connection wipe
- Narrower external width and length
- Automatic equipment board placement
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DF20
30Ways
DF20 Series Contacts
Receptacle
1mm
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate